text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206FR-070R62L

RL Series 1206 0.25 W 0.62 Ohm ±1% ±200 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
YAGEO RL1206FR-070R62L - Technical Attributes
Attributes Table
Resistance: 0.62Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95,000
USA:
95,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
5,000
$0.0834
10,000
$0.0819
15,000
$0.081
20,000+
$0.08
Product Variant Information section