text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1220S-R30-F

RL Series 0805 0.25 W 0.3 Ohm ±1 % 0 - 200 ppm/°C Low Resistance Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL1220S-R30-F - Technical Attributes
Attributes Table
Resistance: 0.3Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Technology: Thin Film
Working Voltage-Nom: 0.273V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Features & Applications

In high-frequency electronics, unwanted noise added by the components themselves can become a significant issue. In order to address this, Susumu offers longer side terminal low resistance chip current sensing resistors.

APPLICATIONS
• Any application that requires current sensing raw resistance resistors, such as protection and control circuits

FEATURES
• Smallest for wattage
• Excellent heat dissipation
• Low ESL, low noise
• Excellent current-surge tolerance
• Offered in sizes: 0402 to 4320
• Resistance range: 1mΩ to 100Ω
• Resistance tolerance as low as ±0.5%
• RoHS compliant
• Offered in two configurations: longer and shorter side terminal

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$180.00
USD
Quantity
Unit Price
5,000
$0.036
10,000
$0.0354
15,000
$0.035
20,000
$0.0348
25,000+
$0.034
Product Variant Information section