text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1220T-R039-J

RL Series 0805 0.039 Ω ±5% 0.25 W 0~+350 ppm/°C SMT Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL1220T-R039-J - Technical Attributes
Attributes Table
Resistance: 0.039Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
5,000
$0.081
10,000
$0.0795
15,000
$0.0787
20,000+
$0.0776
Product Variant Information section