text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1632R-2R20-F-T5

RL Series 1206 2.2 Ohm ±1% 0.5 W Short Side Current Sense Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL1632R-2R20-F-T5 - Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 100ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
5,000+
$0.26
Product Variant Information section