Manufacturer Part #
RL2512FK-070R033L
RL Series 2512 1 W 0.033 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RL2512FK-070R033L - Technical Attributes
Attributes Table
| Resistance: | 0.033Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±1200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 0.18V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0829
8,000
$0.0815
12,000
$0.0807
16,000
$0.0801
20,000+
$0.0783
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount