text.skipToContent text.skipToNavigation

Manufacturer Part #

RL3720WT-R002-F

RL Series 0815 1 W 0.002 Ohm ±1 % 0 - 350 ppm/°C Low Resistance Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL3720WT-R002-F - Technical Attributes
Attributes Table
Resistance: 0.002Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Case Size: 0815 (2037 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
4,000+
$0.36
Product Variant Information section