text.skipToContent text.skipToNavigation

Manufacturer Part #

RL3720WT-R016-F

RES 0.016 OHM 1W 1508 WIDE

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL3720WT-R016-F - Technical Attributes
Attributes Table
Resistance: 16mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  3.75mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,040.00
USD
Quantity
Unit Price
4,000
$0.26
12,000+
$0.255
Product Variant Information section