text.skipToContent text.skipToNavigation

Manufacturer Part #

RL3720WT-R020-G

RL Series 0815 0.02 Ohm ±2 % 1 W 0 to 350 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL3720WT-R020-G - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 1W
Tolerance (%): ±2%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Working Voltage-Nom: 0.141V
Operating Temp Range: -55°C to +125°C
Case Size: 0815 (2037 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
4,000+
$0.36
Product Variant Information section