text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C1002FSB14

RLR Series 10 kΩ ±1 % 0.25 W ±100 ppm/°C Military Grade Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay RLR07C1002FSB14 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.20
USD
Quantity
Unit Price
10
$1.92
30
$1.89
100
$1.86
200
$1.84
500+
$1.80
Product Variant Information section