text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0201FT270R

RMCF Series 0201 270 Ohm ±1 % 0.05 W ±20 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0201FT270R - Technical Attributes
Attributes Table
Resistance: 270Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 25V
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$31.00
USD
Quantity
Unit Price
10,000
$0.0031
30,000
$0.003
100,000
$0.0029
200,000
$0.0028
400,000+
$0.0027
Product Variant Information section