text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT1R00

RMCF Series 0402 1 Ω ±1% 0.063 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Stackpole Electronics RMCF0402FT1R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
430,000
USA:
430,000
390,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$28.00
USD
Quantity
Unit Price
10,000
$0.0028
40,000
$0.0027
100,000
$0.0026
250,000
$0.0026
400,000+
$0.0025
Product Variant Information section