text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT680R

RMCF Series 0402 680 Ohm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Stackpole Electronics RMCF0402FT680R - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,190,000
USA:
3,190,000
On Order:
0
Factory Stock:Factory Stock:
2,640,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$19.00
USD
Quantity
Web Price
10,000
$0.0019
40,000
$0.0018
150,000
$0.0017
400,000
$0.0017
1,000,000+
$0.0016
Product Variant Information section