text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402JT330K

RMCF Series 0402 0.063 W 330 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Stackpole Electronics RMCF0402JT330K - Technical Attributes
Attributes Table
Resistance: 330kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Singapore:
10,000
On Order:
0
Factory Stock:Factory Stock:
280,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$8.00
USD
Quantity
Unit Price
10,000
$0.0008
40,000
$0.0007
150,000
$0.0007
250,000
$0.0007
500,000+
$0.0007
Product Variant Information section