Manufacturer Part #
RMCF0402JT750R
RES 750 OHM 5% 1/16W 0402
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RMCF0402JT750R - Technical Attributes
Attributes Table
| Resistance: | 750Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | L 1mm x W 0.5mm x H 0.4mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20,000
$0.0013
50,000
$0.0012
200,000
$0.0012
400,000
$0.0012
1,000,000+
$0.0011
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount