text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603JT620R

RMCF Series 0603 0.1 W 620 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Stackpole Electronics RMCF0603JT620R - Technical Attributes
Attributes Table
Resistance: 620Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Stock:Factory Stock:
125,000
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$18.00
USD
Quantity
Unit Price
10,000
$0.0018
25,000
$0.0017
100,000
$0.0017
250,000
$0.0016
625,000+
$0.0015
Product Variant Information section