text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FG3K48

Res Thick Film 0805 3.48K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0805FG3K48 - Technical Attributes
Attributes Table
Resistance: 3.48kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  1.55mm x W  0.8mm x H  0.55mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$33.00
USD
Quantity
Unit Price
10,000
$0.0033
30,000
$0.0032
100,000
$0.0031
200,000
$0.003
400,000+
$0.0029
Product Variant Information section