text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT137K

RMCF Series 0805 0.125 W 137 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Stackpole Electronics RMCF0805FT137K - Technical Attributes
Attributes Table
Resistance: 137kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$32.00
USD
Quantity
Unit Price
10,000
$0.0032
25,000
$0.0031
100,000
$0.003
150,000
$0.003
375,000+
$0.0028
Product Variant Information section