text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT4K70

RMCF Series 0805 0.125 W 4.7 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Stackpole Electronics RMCF0805FT4K70 - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 300V
Pricing Section
Global Stock:
250,000
USA:
250,000
405,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$33.00
USD
Quantity
Unit Price
10,000
$0.0033
25,000
$0.0032
100,000
$0.0031
150,000
$0.003
375,000+
$0.0029
Product Variant Information section