text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805JT39K0

RMCF Series 0805 0.125 W 39 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0805JT39K0 - Technical Attributes
Attributes Table
Resistance: 39kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
215,000
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$65.00
USD
Quantity
Unit Price
10,000
$0.0026
25,000
$0.0026
100,000
$0.0025
200,000
$0.0024
500,000+
$0.0023
Product Variant Information section