text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805JT4R70

RMCF Series 0805 4.7 Ω 5% 0.125 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Stackpole Electronics RMCF0805JT4R70 - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$19.00
USD
Quantity
Unit Price
5,000
$0.0038
20,000
$0.0037
75,000
$0.0035
125,000
$0.0035
250,000+
$0.0033
Product Variant Information section