text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805JTR560

RMCF Series 0805 0.125 W 0.56 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0805JTR560 - Technical Attributes
Attributes Table
Resistance: 0.56Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$90.00
USD
Quantity
Unit Price
5,000
$0.018
15,000
$0.0175
20,000
$0.0174
50,000
$0.0171
75,000+
$0.0167
Product Variant Information section