text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FG475K

Res Thick Film 1206 475K Ohm 1% 1/4W 100ppm/C Molded SMD SMD Paper T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Stackpole Electronics RMCF1206FG475K - Technical Attributes
Attributes Table
Resistance: 475kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$47.00
USD
Quantity
Unit Price
10,000
$0.0047
30,000
$0.0045
50,000
$0.0044
200,000
$0.0042
300,000+
$0.0041
Product Variant Information section