text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FT105R

Res Thick Film 1206 105 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Stackpole Electronics RMCF1206FT105R - Technical Attributes
Attributes Table
Resistance: 105Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130,000
USA:
130,000
On Order:
0
Factory Stock:Factory Stock:
75,000
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$25.00
USD
Quantity
Unit Price
5,000
$0.005
20,000
$0.0048
50,000
$0.0046
125,000
$0.0045
200,000+
$0.0043
Product Variant Information section