text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FT301R

RMCF Series 1206 301 Ohm ±1% 0.33 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1206FT301R - Technical Attributes
Attributes Table
Resistance: 301Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,445,000
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$25.00
USD
Quantity
Unit Price
5,000
$0.005
20,000
$0.0048
50,000
$0.0046
125,000
$0.0045
200,000+
$0.0043
Product Variant Information section