text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206JT16K0

RMCF Series 1206 0.25 W 16 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1206JT16K0 - Technical Attributes
Attributes Table
Resistance: 16kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$97.50
USD
Quantity
Unit Price
5,000
$0.0041
20,000
$0.0039
75,000
$0.0038
125,000
$0.0037
250,000+
$0.0035
Product Variant Information section