text.skipToContent text.skipToNavigation

Référence fabricant

RMCF1206JT2K70

RMCF Series 1206 0.25 W 2.7 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Modèle ECAD:
Nom du fabricant: Stackpole Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Stackpole Electronics RMCF1206JT2K70 - Caractéristiques techniques
Attributes Table
Resistance: 2.7kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
370 000
Délai d'usine :
22 Semaines
Commande minimale :
25000
Multiples de :
5000
Total 
97,50 $
USD
Quantité
Prix unitaire
5 000
$0.0041
20 000
$0.0039
75 000
$0.0038
125 000
$0.0037
250 000+
$0.0035
Product Variant Information section