text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206JT4R70

RMCF Series 1206 0.25 W 4.7 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1206JT4R70 - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
85,000
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$132.50
USD
Quantity
Unit Price
5,000
$0.0056
20,000
$0.0053
50,000
$0.0052
125,000
$0.005
200,000+
$0.0048
Product Variant Information section