text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206JT7R50

RMCF Series 1206 7.5 Ohm ±5% 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1206JT7R50 - Technical Attributes
Attributes Table
Resistance: 7.5Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$28.00
USD
Quantity
Unit Price
5,000
$0.0056
20,000
$0.0053
50,000
$0.0052
125,000
$0.005
200,000+
$0.0048
Product Variant Information section