text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206JTR390

RMCF Series 1206 0.25 W 0.39 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1206JTR390 - Technical Attributes
Attributes Table
Resistance: 0.39Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$256.00
USD
Quantity
Unit Price
5,000
$0.026
10,000
$0.0256
20,000
$0.0252
25,000
$0.0251
75,000+
$0.0243
Product Variant Information section