text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210FT2K74

RMCF Series 1210 2.74 kOhm ±1% 0.33 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Stackpole Electronics RMCF1210FT2K74 - Technical Attributes
Attributes Table
Resistance: 2.74kΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7m
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$90.80
USD
Quantity
Unit Price
4,000
$0.0227
12,000
$0.0221
16,000
$0.022
40,000
$0.0215
60,000+
$0.0211
Product Variant Information section