text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210JT1R00

RMCF Series 1210 0.33 W 1 Ohm ±5 % ±400 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Stackpole Electronics RMCF1210JT1R00 - Technical Attributes
Attributes Table
Resistance: 1Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,000
USA:
64,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$52.80
USD
Quantity
Unit Price
4,000
$0.0132
12,000
$0.0129
20,000
$0.0127
60,000
$0.0124
100,000+
$0.0122
Product Variant Information section