text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210JT33R0

RMCF Series 1210 0.33 W 33 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1210JT33R0 - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$43.60
USD
Quantity
Unit Price
4,000
$0.0109
12,000
$0.0107
20,000
$0.0106
80,000
$0.0102
120,000+
$0.01
Product Variant Information section