text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210JT680R

RMCF Series 1210 Case 680 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1210JT680R - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$54.40
USD
Quantity
Unit Price
4,000
$0.0136
12,000
$0.0133
20,000
$0.0131
60,000
$0.0128
100,000+
$0.0125
Product Variant Information section