Manufacturer Part #
RMCF2010FT243R
RMCF Series 2010 243 Ω ±1% 0.75 W ±100 ppm/°C Thin Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RMCF2010FT243R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RMCF2010FT243R - Technical Attributes
Attributes Table
| Resistance: | 243Ω |
| Rated Power: | 0.75W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 2010 (5025 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.034
8,000
$0.0335
16,000
$0.0329
20,000
$0.0328
60,000+
$0.0317
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount