text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010JT1K50

RMCF Series 2010 0.75 W 1.5 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2010JT1K50 - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$111.60
USD
Quantity
Unit Price
4,000
$0.0279
12,000
$0.0272
16,000
$0.027
40,000
$0.0265
60,000+
$0.0259
Product Variant Information section