text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512JT15K0

RMCF Series 2512 1 W 15 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2512JT15K0 - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$536.40
USD
Quantity
Unit Price
4,000
$0.0459
8,000
$0.0451
12,000
$0.0447
16,000
$0.0444
20,000+
$0.0434
Product Variant Information section