text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512JT220R

RMCF Series 2512 1 W 220 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code:
Product Specification Section
Stackpole Electronics RMCF2512JT220R - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
228,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$178.00
USD
Quantity
Unit Price
4,000
$0.0445
8,000
$0.0438
12,000
$0.0434
16,000
$0.043
20,000+
$0.0421