text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512JT360R

RMCF Series 2512 1 W 360 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Stackpole Electronics RMCF2512JT360R - Technical Attributes
Attributes Table
Resistance: 360Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$141.60
USD
Quantity
Unit Price
4,000
$0.0354
8,000
$0.0348
16,000
$0.0342
20,000
$0.0341
60,000+
$0.033
Product Variant Information section