text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCP2512FT120R

RNCP 2512 2W 120Ω ±1% ±100ppm/°C Gen Purpose High Power Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCP2512FT120R - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,340.00
USD
Quantity
Unit Price
4,000+
$0.335
Product Variant Information section