text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCP2512JT47R0

RMCP Series 2512 47 Ohm ±5% 2 W ±100 ppm/°C High Power Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCP2512JT47R0 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Rated Current: 7A
Technology: Thick Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$532.00
USD
Quantity
Unit Price
4,000
$0.133
8,000
$0.131
12,000+
$0.129
Product Variant Information section