text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCS0402ZT0R00

RMCS Series 0402 0 Ohm 0.063 W ±200 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCS0402ZT0R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$36.00
USD
Quantity
Unit Price
10,000
$0.0036
30,000
$0.0035
50,000
$0.0034
200,000
$0.0033
300,000+
$0.0032
Product Variant Information section