text.skipToContent text.skipToNavigation

Manufacturer Part #

RN50C1102FB14

RN Series 11 kΩ ±1 % 0.05 W ±50 ppm/°C Military Grade Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN50C1102FB14 - Technical Attributes
Attributes Table
Resistance: 11kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  3.81mm x D  1.65mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$111.00
USD
Quantity
Unit Price
100
$1.11
300
$1.10
400
$1.09
1,000
$1.08
1,500+
$1.07
Product Variant Information section