text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C1042BB14

RN55 Series 0.125 W 10.4 kOhm ±0.1 % ±50 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55C1042BB14 - Technical Attributes
Attributes Table
Resistance: 10.4kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$133.00
USD
Quantity
Unit Price
100
$1.33
200
$1.31
400
$1.30
1,500+
$1.28
Product Variant Information section