text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55D3650FB14

Resistor, Metal Film, 365 Ohms, 0.125 W, +/-1%, 200V,Axial, 100 ppm/C, 450 VAC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55D3650FB14 - Technical Attributes
Attributes Table
Resistance: 365Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +175°C
Dimension: L  6.1mm x D  2.29mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$42.50
USD
Quantity
Unit Price
100
$0.425
300
$0.415
1,000
$0.405
2,000
$0.40
4,000+
$0.39
Product Variant Information section