text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55E2181BRE5

RN55 Series 0.1 W 2.18 kOhm ±0.1 % ±25 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55E2181BRE5 - Technical Attributes
Attributes Table
Resistance: 2.18kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$875.00
USD
Quantity
Unit Price
500
$1.75
1,000+
$1.72
Product Variant Information section