text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60C1913FB14

RN60 Series 191 kΩ ±1% 0.125 W ±50 ppm/°C Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN60C1913FB14 - Technical Attributes
Attributes Table
Resistance: 191kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 300V
Operating Temp Range: -65°C to +175°C
Dimension: L  8.74mm x D  3.68mm
Height - Max: 4.06mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$66.00
USD
Quantity
Unit Price
100
$0.66
300
$0.645
500
$0.635
1,500
$0.62
2,500+
$0.605
Product Variant Information section