text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60D2491FB14

RN60 Series 0.25 W 2.49 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN60D2491FB14 - Technical Attributes
Attributes Table
Resistance: 2.49kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$57.00
USD
Quantity
Unit Price
100
$0.57
300
$0.555
500
$0.55
1,500
$0.535
2,500+
$0.525
Product Variant Information section