text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60E1003BR36

Resistor, metal Film, 100Kohms, 300Wv, .1+/-% Tol, -25, 25Ppm-Tc, rn60-Milstyle

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN60E1003BR36 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Working Voltage-Nom: 300V
Operating Temp Range: -65°C to +175°C
Dimension: L  8.74mm x D  3.68mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,425.00
USD
Quantity
Unit Price
2,500+
$2.17
Product Variant Information section