text.skipToContent text.skipToNavigation

Manufacturer Part #

RN65D1502FB14

Res Metal Film 15K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN65D1502FB14 - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.27mm x D  4.57mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$123.00
USD
Quantity
Unit Price
100
$1.23
300
$1.21
1,000
$1.19
1,500+
$1.18
Product Variant Information section