text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0402BTE7K15

RNCF Series 0402 0.063W 7.15kΩ ±0.1% ±25ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0402BTE7K15 - Technical Attributes
Attributes Table
Resistance: 7.15kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$832.00
USD
Quantity
Unit Price
10,000+
$0.0832
Product Variant Information section